• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 6911015 SPRAYFIxx-solvent-1,5 l Industrial sprayer 1.5 l White, Blue

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Max. Container volume: 1500ml
  • Max. Capacity 1200 ml
  • Color container: White, transparent
  • Temperature range +5 to +30 °C.
  • Max. Operating pressure 2.5 bar
  • Nozzle: Regulating nozzle with plastic adjusting nut PA (80 685)
  • Spray image: Point beam=full beam + cone beam=spray jet
  • Spray volume at full beam: 480 ml/min.
  • Spray volume at spray jet: 192 ml/min.
  • Spray width at full beam: 4.6 m.
  • Spray width with spray jet: 0.8 m.
  • Color code: Black
  • Materials
  • Container: HDPE (high density polyethylene)
  • Seals: Viton® (FKM)
  • Pump head: PA
  • Valve rod + springs: Brass/stainless steel
  • Nozzle: PA
  • Height: 325 mm
  • Base area 230 x 120
Product type

Industrial sprayer

Capacity

1.5 l

Total height

325 mm

Factory colour

White

Blue

Weight

0.45 kg

Content

1 pc(s)

Depth

230 mm

Height

325 mm

Width

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373627 Pressol 6911015 SPRAYFIxx-solvent-1,5 l Industrial sprayer 1.5 l White, Blue

Description


· HDPE container with scale in ml
· according to the application, spray pattern, swivel ability, the following nozzles are available: Regulator and swivel nozzle brass (80 680) + flat jet nozzle 110°-PA (80 682), see nozzle set SPRAYFIxx solvent (80 687)
· Viton® FKM seals
· Manual pressure build-up with combined overpressure and bleed valve

Special features:
· Suitable for solvents, except acetone, provided that the materials of the sprayer are resistant to these media
· can be used by different nozzles for specific applications
· Color coding on tank and pump button black
· UV-stable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)