• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 6911101 SPRAYFIxx-solvent PLUS-1 l Industrial sprayer 1 l White, Blue

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 115.00
-17 %
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Container volume 1000 ml
  • Max. Capacity 800 ml
  • Color container: White, transparent
  • Temperature range +5 to +30 °C.
  • Max. Operating pressure 2.5 bar
  • Nozzle: Flat jet nozzle
  • Spray pattern: Spray angle 110°
  • Spray volume at spray jet: 192 ml/min.
  • Spray width with spray jet: 0.8 m.
  • Color code: Black
  • Materials:
  • Container: HDPE (high density polyethylene)
  • Pump head: PA
  • Valve rod + springs: Brass / stainless steel
  • Nozzle: PA
  • Height: 290 mm
  • Base area LxW 230 x 110 mm
Product type

Industrial sprayer

Capacity

1 l

Total height

290 mm

Factory colour

White

Blue

Weight

0.42 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373628 Pressol 6911101 SPRAYFIxx-solvent PLUS-1 l Industrial sprayer 1 l White, Blue

Description


· HDPE container with scale in ml
· Manual pressure build-up with combined overpressure and bleed valve

Special features:
· suitable for ketones such as Acetone and most hydrocarbons as well as all thin-fluid oils, cold cleaners, thinners, silicone removers and alcohols such as Isopropanol
· Brake cleaning in quick procedure
· Color coding on tank and pump button black
· UV-stable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)