• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 6914015 SPRAYFIxx-alkali-1,5 l Industrial sprayer 1.5 l White, Blue

1/4
Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Tank volume 1500 ml
  • Max. Capacity 1200 ml
  • Color container: White, transparent
  • Temperature range +5 to +30 °C.
  • Max. Operating pressure 2.5 bar
  • Nozzle: Flat jet nozzle
  • Spray pattern: Spray angle 110°
  • Spray quantity at spray: 450 ml/min.
  • Spray width with spray jet: 0.8 m.
  • Color code: Blue
  • Materials:
  • Container: HDPE (high density polyethylene)
  • Seals: Viton® (FKM)
  • Pump head: PP
  • Valve rod + springs: Stainless steel / stainless steel
  • Nozzle: PP
  • Height: 325 mm
  • Base area LxW 230 x 110 mm
Product type

Industrial sprayer

Capacity

1.5 l

Total height

325 mm

Factory colour

White

Blue

Weight

0.45 kg

Content

1 pc(s)

Depth

230 mm

Height

325 mm

Width

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373635 Pressol 6914015 SPRAYFIxx-alkali-1,5 l Industrial sprayer 1.5 l White, Blue

Description


· HDPE container with scale in
· according to application, spray pattern, swivel, foam, the following nozzles are available: Stainless steel regulator and swivel nozzle (80 681) + regulating nozzle with plastic adjusting nut (80 686) + swivel foam nozzle (80 684); see SPRAYFIxx alkaline nozzle set (80 690)
· Viton® FKM seals
· Manual pressure build-up with combined overpressure and bleed valve

Special features:
· suitable for diluted alkalis (pH 7-14), provided that the materials of the nebuliser are resistant to these media
· Color coding on tank and pump knob blue
· can be used by different nozzles for specific applications
· UV-stable"

This text is machine translated.

More interesting products

(*All information is plus legal VAT)