• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 6915015 SPRAYFIxx-garden-1,5 l Garden sprayer 1.5 l White, Blue

1/4
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Tank volume 1500 ml
  • Max. Capacity 1200 ml
  • Color container: White, transparent
  • Temperature range +5 to +30 °C.
  • Max. Operating pressure 2.5 bar
  • Nozzle: Regulating nozzle with plastic adjusting nut ABS (80 686)
  • Spray image: Point beam=full beam + cone beam=spray jet
  • Spray volume at full beam: 480 ml/min.
  • Spray volume at spray jet: 192 ml/min.
  • Spray width at full beam: 4.6 m.
  • Spray width with spray jet: 0.8 m.
  • Color code: Blue
  • Materials:
  • Container: HDPE (high density polyethylene)
  • Seals: Viton® (FKM)
  • Pump head: Special plastic
  • Valve rod + springs: Stainless steel / stainless steel
  • Nozzle: PP
  • Height: 325 mm
  • Base area LxW 230 x 110 mm
Product type

Garden sprayer

Capacity

1.5 l

Factory colour

White

Blue

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373637 Pressol 6915015 SPRAYFIxx-garden-1,5 l Garden sprayer 1.5 l White, Blue

Description


· HDPE container with scale in ml
· Viton® FKM seals
· according to the application Spray pattern, swivel ability the following nozzles are available: Flat jet nozzle 110° PP (80 683), Regular and swivel nozzle stainless steel (80 681), see nozzle set SPRAYFIxx garden (80 691)
· Manual pressure build-up with combined overpressure and bleed valve

Special features:
· suitable for plant protection products where the materials of the sprayer are resistant to these media
· Color coding on container and pump button yellow
· can be used by different nozzles for specific applications
· UV-stable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)