• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol Adapter für Akku-Fettpresse für 400g Schraubkartusche 18051400 Adapter kit

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Aluminum
  • External diameter: 64.5 mm
  • Length: 58.5 mm.
  • Weight 0.168 kg
Product type

Adapter kit

Material

Aluminium

Content

1 pc(s)

Width

64.5 mm

Length

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373644 Pressol Adapter für Akku-Fettpresse für 400g Schraubkartusche 18051400 Adapter kit

Description


· Kit consists of adapter, 2 blind screws, 2 copper seals and EasyFill pipe

Special features:
· for use of 400 g screw cartridges in battery grease gun (18 051)
· Refill nipple and bleed screw must be replaced with blind screws

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?