• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol easyFILL ONE 14 700 002 Grease dispenser gun 400 cm³ mechanical

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grease gun connection on pressure side: M 10 x 1Filling volume (cm³): 400Filling options: 400 g grease cartridge, DIN 1284 (12 511), (12 514)Operation of the grease pump piston: Manually using the pressure handle Volume setting Delivery volume/stroke (cm³): 1.1Max. Discharge pressure (bar): 200 Pressure setting Delivery volume/stroke (cm³): 0.7Max. Discharge pressure (bar): 300
Product type

Grease dispenser gun

Max. feed rate

1.1 cm³

Operation type

mechanical

Capacity

400 cm³

Content

1 pc(s)

Operating pressure

300 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621877 Pressol easyFILL ONE 14 700 002 Grease dispenser gun 400 cm³ mechanical

Description

Features

  • The design allows lubrication with only one hand, making it easier to work with difficult to access lubrication pointsCan be changed from a high volume grease conveyor to hohem pressure with the handleDue to the easy disassembly, easy cleaning is possibleRolled thread on the grease gun tube is insensitive to damage from impacts and enables quick and easy screwing in at 1.5 revolutionsQuick venting by half a turn of the grease gun tubeDesigned for harsh useBased on DIN 1283
  • This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)