• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressure switch Green 16 A 2 makers 230 V Hager SVN433

Product type
Pressure switch
Nominal voltage
230 V
Nominal current - rounded value
16 A
Contact type
2 makers
Factory colour
Green
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pressure switch

Contact type

2 makers

Nominal voltage

230 V

Factory colour

Green

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

1

Width

50 mm

Height

100 mm

Length

150 cm

Depth

66 mm

AC

TRUE

66 mm

LED

1

IP20

0

2

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3062534 Pressure switch Green 16 A 2 makers 230 V Hager SVN433

User & Safety Instructions

User & Safety Instructions 3062534 Pressure switch Green 16 A 2 makers 230 V Hager SVN433

Description

Pressure switch 16A 2 NO 230V AC with green indicator light 1PLE. Pressure switch with LED indicator light according to DIN EN 62094-1 (VDE 0632-700) and DIN EN 60947-5-1 (VDE 0660-200) with VDE symbols, direct labeling possibility on the device.

This text is machine translated.