• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Primedic HeartSave Y/YA LiMNO2 Battery

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement battery LIMnO2 HeartSave Y/YA

  • Reliable performance
  • At least 4 years durable
  • Simple replacement

Technical specifications

Product type

Battery

Suitable for

Primedic HeartSave Y/YA AEDs / Defibrillators

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360633 Primedic HeartSave Y/YA LiMNO2 Battery

Description

Replacement battery with max. 5 years durability for HeartStart Save Y and YA Primedic defibrillators. In emergencies, every second counts. With HeartStart Save defibrillators batteries, you're always ready to save lives. These high-performance batteries offer reliable energy for your life-saving devices.

This text is machine translated.

Features

  • Reliable performance: Our LiMnO2 batteries are subjected to rigorous testing to ensure they work at the critical moment
  • Long shelf life: At least 4 years from date of manufacture: With a long battery life, you can be sure that your defibrillator is ready for use when it comes to life
  • Easy replacement: Our replacement batteries can be replaced quickly and easily

Hints

The battery life is normally up to 5 years, provided that the following conditions are met: The battery is inserted into the device, the device is in standby mode only and is not used, but only performs the periodic self-tests recommended by Metrax, and the ambient temperature is consistently 20 degrees Celsius (±5 degrees Celsius). Storage of the devices outside significantly reduces the service life of the battery. Because different parameters can affect the life of the battery, no liability can be assumed for the service life of the battery.

More interesting products

(*All information is plus legal VAT)