• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.236061.01.001 Kettle cordless, Overheat protection Black Capacity: 1.7 l

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Princess Pure kettle, black

  • Made from stainless steel
  • Automatic switch-off
  • With dry-wall protection and level display

Technical specifications

Capacity

1.7 l

Product type

Kettle

3000 W

Kitchen appliances features

cordless

Overheat protection

Factory colour

Black

Material

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997966 Princess 01.236061.01.001 Kettle cordless, Overheat protection Black Capacity: 1.7 l

Description

Elegant kettle with 1.7 l volume and 360° rotation. Thanks to 3000 W power, the water cooks very quickly. With dry-wall protection and level display. Decor with natural bamboo components.

This text is machine translated.

Features

  • Non-slip stand.
  • Overheating protection
  • Diameter 15 cm

Scope of delivery

  • Kettle
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)