• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 112398 01.112398.01.001 Food dehydrator Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Princess 112398 Dehydrator – Food dryer with 6 stainless steel slots – BPA free – Adjustable temperature – Touch screen – Timer up to 48 hours – 550W

  • Natural preservation of fruits, vegetables, herbs and fish
  • 6 stainless steel drying levels for simultaneous drying
  • Adjustable temperature from 35 to 75°C with digital timer up to 48 hours
  • Touchscreen operation and warming function for greater comfort
  • BPA-free and dishwasher-proof parts for safe and easy use

Technical specifications

Factory colour

Black

Product type

Food dehydrator

550 - 650 W

Type

Digital touch-screen control panel with LCD-display, adjustable thermostat, anti-skid base, compact design

Operating voltage

230 V

550 W

Min. temperature

35 °C

Volume

19.6 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768069 Princess 112398 01.112398.01.001 Food dehydrator Black

Description

The Princess 112398 Dehydrator is the modern solution for preserving food in a natural way. Thanks to six stainless steel shelves, a supplied bottle and a fine mesh mat, you can dry different ingredients at the same time, completely without preservatives. This ensures that the aroma, taste and nutrients are maintained optimally and the food can be preserved for weeks to months.

This text is machine translated.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)