• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 221233 Hand-held blender 1500 W stepless speed control, with graduated beaker, dishwasher proof Silver

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Princess 221233 hand-held blender Pro XXL - extra long blender – 1500 W

  • Powerful 1500 watt motor for fast and efficient mixing
  • Extra long bar, for easy mixing in large pots or large bowls
  • 5 speed levels and turbo function for precise control
  • Supplied with a handy measurement beaker with lid and anti-slip function
  • Easy to clean thanks to removable stainless steel rod

Technical specifications

1500 W

Product type

Hand-held blender

Kitchen appliances features

stepless speed control

with graduated beaker

dishwasher proof

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768084 Princess 221233 Hand-held blender 1500 W stepless speed control, with graduated beaker, dishwasher proof Silver

Description

The Princess 221233 Professional XXL hand mixer is the ideal kitchen appliance for hobby and professional kitchens. With an extra long stainless steel mixing rod of 50 cm and an impressive 1500 watt motor, this hand-held mixer easily masters even the most demanding mixing tasks. The four-blade stainless steel blades, five speed levels, a turbo function and a high-quality metal gear ensure maximum power and control. The supplied measuring cup with lid and anti-slip bottom simplifies the accurate measurement of ingredients, offers safety when mixing and is suitable for Ideal storage.

This text is machine translated.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)