• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Twin waffle maker Non-stick coating, BPA-free, Overheat protection Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Heart-shaped waffle maker

  • Bake 10 delicious heart-shaped waffles at the same time
  • Adjustable thermostat for perfect control of the tanning level
  • Easy to clean thanks to non-stick coating
  • Safe to use, with cool-touch handles and non-slip feet
  • Convenient control lights for user-friendliness and timing

Technical specifications

  • Roast surface Ø 2x 155 mm
  • Cable length 1 m
Kitchen appliances features

Non-stick coating

BPA-free

Overheat protection

Product type

Twin waffle maker

1200 W

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386853 Princess Twin waffle maker Non-stick coating, BPA-free, Overheat protection Black

Description

This powerful 1200W waffle maker lets you make 10 delicious heart-shaped waffles at the same time. The adjustable thermostat allows you to set the perfect tanning rate to your personal taste. The non-stick coating ensures that the device is quick and easy to clean. It also has convenient features such as cool-touch handles and indicator lights that make it even safer and easier to use.

The perfect waffle thanks to the adjustable thermostat
The 1200W power not only heats up the waffle iron quickly, but also ensures even baking results. The adjustable thermostat gives you full control over how your waffles will be golden brown and crispy, so you can make them exactly to your taste. Each back-round provides 10 heart-shaped waffles, perfect for cozy moments with family or friends.

User-friendly and secure design
The Bakelite housing ensures longevity of the device, while the cool-touch handles protect you from heat. The anti-skid feet ensure that the waffle maker stays firmly on the work surface during use. In addition, the Power and Ready lights indicate when the device is ready to use so that you can start baking at the right time.

Easy to clean
Thanks to the non-stick coating, you can easily clean the waffle plates after use with a damp cloth. Not only is this waffle maker easy to use, it's also easy to maintain, so you can clean up quickly after baking and enjoy your homemade waffles.

This text is machine translated.

Scope of delivery

  • Princess 132384 Heart shaped Waffle maker
  • User manual

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)