
Technical specifications
- Material (rotor): plastic
- Product type
Axial fan
- Type
P2175HBT-ET
- Nominal voltage
230 V AC
- Min. operating voltage
150 V AC
- Max. operating voltage
250 V AC
- Operating voltage
150 - 250 V AC
- Max. current consumption
100 mA
25 W
- Type of bearing
Ball bearing
- Rotational speed
2680 U/min
- Noise emission (max.)
53 dB
- Air flow rate
363 m³/h
- Connection
Type C CEE 7/16 plug 3 mm
- Factory colour
Black
- Material
Aluminium (die-cast)
20000 h
- Weight
790 g
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
172 mm
- Width
150 mm
- Height
51 mm
- Dim
(L x W x H) 172 x 150 x 51 mm
Documents & Downloads
Datasheet
Datasheet 1408550 PROFAN Technology P2175HBT-ET Axial fan 230 V AC 363 m³/h (L x W x H) 172 x 150 x 51 mm
User & Safety Instructions
User & Safety Instructions 1408550 PROFAN Technology P2175HBT-ET Axial fan 230 V AC 363 m³/h (L x W x H) 172 x 150 x 51 mm



























