
Technical specifications
- Casing aluminium, impeller made of glass-fibre reinforced plastic (UL94V-O)
- Drive: 2-phase capacitor motor (Faston-connection)
- Thermo-switch protected
- Direction of rotation left seen from rotor-side; Blowing over jetties
- Product type
Axial fan
- Type
5915PC-23T-B30
- Nominal voltage
230 V AC
- No. of wires
2
- Max. current consumption
190 mA
35 W
- Type of bearing
Ball bearing
- Rotational speed
3200 U/min
- Noise emission (max.)
56 dB
- Air flow rate
300 m³/h
- Connection
Type C CEE 7/16 plug 2.8 mm
- Factory colour
Black
- Material
Aluminium
100000 h
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
172 mm
- Width
150 mm
- Height
38 mm
- Dim
(L x W x H) 172 x 150 x 38 mm
35 W
- Output (max.) (details)
5 m3/min
- Max. noise generation
52 dBa
- Nominal RPM
2700 U/min
- Type
5915PC-23T-B30-A00
- Temperature range
–10 - + 70 °C
- Operating voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 189471 NMB Minebea 5915PC-23T-B30 Axial fan 230 V AC 300 m³/h (L x W x H) 172 x 150 x 38 mm
User & Safety Instructions
User & Safety Instructions 189471 NMB Minebea 5915PC-23T-B30 Axial fan 230 V AC 300 m³/h (L x W x H) 172 x 150 x 38 mm
Frequently Bought Together
(*All information is plus legal VAT)€ 107.24€ 66.23*
What kind of Axial Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































