
Highlights & Details
Waterproof fan IP58 120 x 120 mm
- Degree of protection IP58
Technical specifications
- Product type
Axial fan
- Type
RD8025B12L
- Nominal voltage
12 V DC
- Max. current consumption
90 mA
1.08 W
- Type of bearing
Double ball bearing
- Rotational speed
2400 U/min
- Noise emission (max.)
26 dB
- Air flow rate
42 m³/h
- Connection
Open end cable
- Factory colour
Black
- Material
Plastic
50000 h
IP58
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
80 mm
- Width
80 mm
- Height
25 mm
- Dim
(L x W x H) 80 x 80 x 25 mm
Documents & Downloads
Datasheet
Datasheet 1565175 TRU COMPONENTS RD8025B12L Axial fan 12 V DC 42 m³/h (L x W x H) 80 x 80 x 25 mm
User & Safety Instructions
User & Safety Instructions 1565175 TRU COMPONENTS RD8025B12L Axial fan 12 V DC 42 m³/h (L x W x H) 80 x 80 x 25 mm
Description
Scope of delivery
- Axial Fans
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 28.22*
What kind of Axial Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































