
Technical specifications
- Design: DR MagLev
- Product type
Axial fan
- Type
EEC0381B1-000U-A99
- Nominal voltage
12 V DC
- Max. current consumption
833 mA
10 W
- Type of bearing
Ball bearing
- Rotational speed
3100 U/min
- Noise emission (max.)
48 dB
- Air flow rate
234.46 m³/h
- Connection
Open end cable
- Cable length
0.32 m
- Pressure (max.)
89.62 Pa
- Factory colour
Black
- Material
Plastic
- Length
120 mm
- Width
120 mm
- Height
38 mm
- Dim
(L x W x H) 120 x 120 x 38 mm
- Type
DR
10 W
- Pressure
89.62 Pa
- Output (max.) (details)
234.46 m³/h
- Max. noise generation
48 dBa
- Nominal RPM
3100 U/min
- Current consumption
0.833 A
- Operating voltage
12 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 183779 Sunon EEC0381B1-000U-A99 Axial fan 12 V DC 234.46 m³/h (L x W x H) 120 x 120 x 38 mm
User & Safety Instructions
User & Safety Instructions 183779 Sunon EEC0381B1-000U-A99 Axial fan 12 V DC 234.46 m³/h (L x W x H) 120 x 120 x 38 mm
Description
The ‘Blanked & Seamless’ technology offers the best possible protection against oil leakage.
The innovative ‘Seal & Clip‘ design guarantees a high resistance against the ingress of dust.
SUNON ® fans are used in all areas where heat is to be discharged (for example, cooling of components, control cabinet construction, computer systems, engineering and much more). Approval: UL, CUR, German TÜV.
Frequently Bought Together
(*All information is plus legal VAT)€ 28.16€ 15.16*
What kind of Axial Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































