
Highlights & Details
Axial Fan
- With ball bearings.
- Dim. 119 x 119 x 38mm
- 160m³/h.
- 230 V
Technical specifications
- Product type
Axial fan
- Type
4650 N
- Nominal voltage
230 V AC
- Max. current consumption
80 mA
- Type of bearing
Sintec plain bearing
- Rotational speed
2650 U/min
- Noise emission (max.)
46 dB
- Air flow rate
160 m³/h
- Factory colour
Black
- Material
Metal
- Weight
550 g
- Length
119 mm
- Width
119 mm
- Height
38 mm
- Dim
(L x W x H) 119 x 119 x 38 mm
- Material (details)
Metal
- Type
Ball bearings
- Output (max.) (details)
160 m³/h
- Max. noise generation
46 dBa
- Nominal RPM
2650 U/min
- Nominal voltage (details)
230 V/50 Hz
- Current consumption
80 mA
Documents & Downloads
Datasheet
Datasheet 537640 EBM Papst 4650 N Axial fan 230 V AC 160 m³/h (L x W x H) 119 x 119 x 38 mm
User & Safety Instructions
User & Safety Instructions 537640 EBM Papst 4650 N Axial fan 230 V AC 160 m³/h (L x W x H) 119 x 119 x 38 mm
Description
Features
- Rugged design
Scope of delivery
- Axial Fans
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 65.47*
What kind of Axial Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































