
Technical specifications
- Product type
Axial fan
- Type
DP201A2123HST.GN
- Nominal voltage
230 V AC
- Max. current consumption
120 mA
19 W
- Type of bearing
Plain bearing
- Rotational speed
2900 U/min
- Noise emission (max.)
48 dB
- Air flow rate
177 m³/h
- Factory colour
Black
- Material
Aluminium
Plastic
- Length
120 mm
- Width
120 mm
- Height
38 mm
- Dim
(L x W x H) 120 x 120 x 38 mm
19 W
- Output (max.) (details)
177 m³/h
- Max. noise generation
48 dBa
- Nominal RPM
2900 U/min
- Current consumption
0.12 A
- Operating voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 180846 Sunon DP201A2123HST.GN Axial fan 230 V AC 177 m³/h (L x W x H) 120 x 120 x 38 mm
User & Safety Instructions
User & Safety Instructions 180846 Sunon DP201A2123HST.GN Axial fan 230 V AC 177 m³/h (L x W x H) 120 x 120 x 38 mm
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 20.76*
What kind of Axial Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































