
Highlights & Details
SEPA KA1725HA2BMT/Mg Axial fan 230 V AC 340 m³/h (L x W x H) 173 x 150 x 51 mm
- Designed for industrial use
- Remarkable air flow performance
- High shock and vibration resistance
Technical specifications
- MTTF: 120000 h
- Product type
Axial fan
- Type
KA1725HA2BMT/Mg
- Nominal voltage
230 V AC
50 W
- Type of bearing
Double ball bearing
- Rotational speed
2700 U/min
- Noise emission (max.)
57 dB
- Air flow rate
340 m³/h
- Connection
Type C CEE 7/16 plug 2.8 mm
- Pressure (max.)
127 Pa
- Factory colour
Black
- Material
Metal
(L10) 40000 h
IP55
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Length
173 mm
- Width
150 mm
- Height
51 mm
- Dim
(L x W x H) 173 x 150 x 51 mm
50 W
- Output (max.) (details)
340 m³/h
- Max. noise generation
57 dBa
- Nominal voltage (details)
230 V AC
- Type
KA1725HA2BMT
- Temperature range
-40 - +80 ºC °C
- Operating voltage
198 - 253 V AC
Documents & Downloads
Datasheet
Datasheet 189493 SEPA KA1725HA2BMT/Mg Axial fan 230 V AC 340 m³/h (L x W x H) 173 x 150 x 51 mm
Datasheet 189493 SEPA KA1725HA2BMT/Mg Axial fan 230 V AC 340 m³/h (L x W x H) 173 x 150 x 51 mm
User & Safety Instructions
User & Safety Instructions 189493 SEPA KA1725HA2BMT/Mg Axial fan 230 V AC 340 m³/h (L x W x H) 173 x 150 x 51 mm
Conformity certificate
Conformity certificate 189493 SEPA KA1725HA2BMT/Mg Axial fan 230 V AC 340 m³/h (L x W x H) 173 x 150 x 51 mm


































