
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
DP201AT2122HBT
- Nominal voltage
230 V AC
- Max. operating voltage
230 V
- Operating voltage
230 V (max)
- Max. current consumption
90 mA
19 W
- Type of bearing
Ball bearing
- Rotational speed
2150 U/min
- Noise emission (max.)
44 dB
- Air flow rate
112.07 m³/h
- Connection
Type C CEE 7/16 plug 2.8 mm
- Material
Aluminium (die-cast)
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
120 mm
- Width
120 mm
- Height
25 mm
- Dim
(L x W x H) 120 x 120 x 25 mm
Documents & Downloads
Datasheet
Datasheet 2357967 Sunon DP201AT2122HBT Axial fan 230 V AC 112.07 m³/h (L x W x H) 120 x 120 x 25 mm








































