
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
FD128025HB-N(2F7)
- Nominal voltage
12 V DC
- Max. current consumption
180 mA
2.16 W
- Type of bearing
Double ball bearing
- Rotational speed
3400 U/min
- Noise emission (max.)
33 dB
- Air flow rate
70.68 m³/h
- Cable length
29.00 cm
- Factory colour
Black
- Material
Plastic
75000 h
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
80 mm
- Width
80 mm
- Height
25 mm
- Dim
(L x W x H) 80 x 80 x 25 mm
Documents & Downloads
Datasheet
Datasheet 1208374 YS TECH FD128025HB-N(2F7) Axial fan 12 V DC 70.68 m³/h (L x W x H) 80 x 80 x 25 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.98*
What kind of Axial Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































