
Technical specifications
- Product type
Axial fan
- Type
AD1212HB-F51
- Nominal voltage
12 V DC
- No. of wires
2
- Max. current consumption
430 mA
5.16 W
- Type of bearing
Ball bearing
- Rotational speed
2800 U/min
- Noise emission (max.)
46.7 dB
- Air flow rate
179.3 m³/h
- Connection
Open end cable
- Cable length
0.28 m
- Factory colour
Black
- Material
Plastic
95000 h
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
120 mm
- Width
120 mm
- Height
38 mm
- Dim
(L x W x H) 120 x 120 x 38 mm
Documents & Downloads
Datasheet
Datasheet 1277061 ADDA AD1212HB-F51 Axial fan 12 V DC 179.3 m³/h (L x W x H) 120 x 120 x 38 mm
User & Safety Instructions
User & Safety Instructions 1277061 ADDA AD1212HB-F51 Axial fan 12 V DC 179.3 m³/h (L x W x H) 120 x 120 x 38 mm
Frequently Bought Together
(*All information is plus legal VAT)€ 15.92*
What kind of Axial Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































