
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- MTBF: 280000 h
- Product type
Axial fan
- Type
MFB30E12
- Nominal voltage
12 V DC
- No. of wires
2
- Max. current consumption
40 mA
- Type of bearing
Ball bearing
- Rotational speed
9000 U/min
- Noise emission (max.)
25 dB
- Air flow rate
4.0 m³/h
- Connection
Open end cable
- Cable length
15.00 cm
- Factory colour
Black
- Material
PBT
(L10) 95000 h
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
30 mm
- Width
30 mm
- Height
6.5 mm
- Dim
(L x W x H) 30 x 30 x 6.5 mm
- Temperature range
-40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 1664489 SEPA MFB30E12 Axial fan 12 V DC 4.0 m³/h (L x W x H) 30 x 30 x 6.5 mm
User & Safety Instructions
User & Safety Instructions 1664489 SEPA MFB30E12 Axial fan 12 V DC 4.0 m³/h (L x W x H) 30 x 30 x 6.5 mm
Description
This high tech mini exhaust is used for industrial or automotive purposes and has a remarkable flow rate despite its small size and low power consumption. Other features of this exhaust are its extremely rugged and dimensionally stable casing made of fibre-reinforced PBT, ball bearings made of special steel, printed board made of polyester and absolute reliability by 100% burn-in.



































