
Technical specifications
- Housing and impeller from glass fibre reinforced plastic
- Shaded pole motor, impedance protected
- Product type
Axial fan
- Type
4715MS-23T-B5A
- Nominal voltage
230 V AC
- Max. current consumption
120 mA
15 W
- Type of bearing
Ball bearing
- Rotational speed
2900 U/min
- Noise emission (max.)
41 dB
- Air flow rate
174 m³/h
- Connection
Type C CEE 7/16 plug 2.8 mm
- Factory colour
Black
- Material
Aluminium
Polycarbonate (PC)
in 25 ºC (L10) bis 50000 h
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
119 mm
- Width
119 mm
- Height
38 mm
- Dim
(L x W x H) 119 x 119 x 38 mm
15 W
- Output (max.) (details)
2.90 m3/min
- Max. noise generation
41 dBa
- Nominal RPM
2600 U/min
- Current consumption
0.12 A
- Type
4715MS-23T-B5A-D00
- Temperature range
-10 - +70 ºC °C
- Operating voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 189364 NMB Minebea 4715MS-23T-B5A Axial fan 230 V AC 174 m³/h (L x W x H) 119 x 119 x 38 mm
User & Safety Instructions
User & Safety Instructions 189364 NMB Minebea 4715MS-23T-B5A Axial fan 230 V AC 174 m³/h (L x W x H) 119 x 119 x 38 mm
Conformity certificate
Conformity certificate 189364 NMB Minebea 4715MS-23T-B5A Axial fan 230 V AC 174 m³/h (L x W x H) 119 x 119 x 38 mm
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 32.84*
What kind of Axial Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































