
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
EF80252B1-1000U-A99
- Nominal voltage
24 V DC
- No. of wires
2
- Min. operating voltage
8 V DC
- Max. operating voltage
27.6 V DC
- Operating voltage
8 - 27.6 V DC
- Max. current consumption
75 mA
1.56 W
- Type of bearing
Ball bearing
- Rotational speed
3200 U/min
- Noise emission (max.)
33 dB
- Connection
Open cable ends
- Cable length
0.315 m
- Factory colour
Black
- Material
PBT
Thermoplastic
70,000 hours
- Weight
75 g
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
80 mm
- Width
80 mm
- Height
25 mm
- Dim
(L x W x H) 80 x 80 x 25 mm
Documents & Downloads
Datasheet
Datasheet 2636036 Sunon EF80252B1-1000U-A99 Axial fan 24 V DC (L x W x H) 80 x 80 x 25 mm
User & Safety Instructions
User & Safety Instructions 2636036 Sunon EF80252B1-1000U-A99 Axial fan 24 V DC (L x W x H) 80 x 80 x 25 mm




























