
Profi Cook PC-WK 1230 Glass door fridge 17 l EEC: G (A - G) Free standing appliance Black
Highlights & Details
PC-WK 1230
- Sensor touch controlBottle capacity: 6 with 0.75 liter eachStorage capacity: 17 litersThermoelectric cooling (no compressor)
- This text is machine translated.
Technical specifications
- 220–240 V, 50 Hz, 0.42 A.
- Factory colour
Black
- Product type
Glass door fridge
- Total storage capacity
17 l
G (A - G)
- No. of compartments
3
- Disclaimer
This product must only be used for wine storage.
- Width
246 mm
- Height
395 mm
- Depth
500 mm
- Design type
Free standing appliance
189 kWh/year
- Air con category
N
- Airborne noise
26 dBa
- Freezer compartment volume
17 l
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2587644 Profi Cook PC-WK 1230 Glass door fridge 17 l EEC: G (A - G) Free standing appliance Black
Warranty Terms
Warranty Terms 2587644 Profi Cook PC-WK 1230 Glass door fridge 17 l EEC: G (A - G) Free standing appliance Black
Description
Features
- Anti-vibration system (low-noise ≤ 26 dB)Sensor touch controlBlue backlit LCD control panelElectronic temperature settingsDigital temperature setting and displayTemperature range: +11 °C to +18 °C (the achievable value cannot be higher than the ambient temperature at the installation location)Blue LED interior lighting (can be switched on)3 bearing levels with 2 removable chrome shelvesUV-resistant glass door (triple glazed)Black enclosureDoor stop rightAdjustable standClimate class N (+16 °C to +32 °C)Coolant: R600aEnergy consumption / 24 h: 0.518 kWhEnergy consumption / year: 189 kWh220–240 V, 50 Hz, 0.42 A.
Scope of delivery
- Bottle cooler
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








