• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prohibition sign Aufsteigen verboten Self-adhesive film (W x H) 131 mm x 185 mm DIN 4844-2 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ban combination plate rise for unauthorized prohibited 13.1 x 18.5 cm

Our service for you

Technical specifications

Dim

(W x H) 131 mm x 185 mm

Product type

Prohibition sign

Type

Self-adhesive film

Motif

Aufsteigen verboten

Material

PVC

Standards

DIN 4844-2

Width

131 mm

Height

185 mm

Signage text

Aufstieg für Unbefugte verboten

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614346 Prohibition sign Aufsteigen verboten Self-adhesive film (W x H) 131 mm x 185 mm DIN 4844-2 1 pc(s)