• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prohibition sign Do not use in bathtub Self-adhesive film (Ø) 100 mm ISO 7010 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Prohibition sign ban this device in the bath, shower... to use 10 cm

Our service for you

Technical specifications

Dim

(Ø) 100 mm

Product type

Prohibition sign

Type

Self-adhesive film

Motif

Do not use in bathtub

(Ø)

100 mm

Material

PVC

Standards

ISO 7010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614824 Prohibition sign Do not use in bathtub Self-adhesive film (Ø) 100 mm ISO 7010 1 pc(s)