• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prohibition sign Kein Zutritt für Personen mit Herzschrittmachern oder implantierten Defibrillatoren Self-adhesive film

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prohibition sign no entry for Persons with cardiac pacemakers or implanted defibrillators 10 cm

Our service for you

Technical specifications

Dim

(Ø) 100 mm

Product type

Prohibition sign

Type

Self-adhesive film

Motif

Kein Zutritt für Personen mit Herzschrittmachern oder implantierten Defibrillatoren

(Ø)

100 mm

Standards

ISO 7010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615090 Prohibition sign Kein Zutritt für Personen mit Herzschrittmachern oder implantierten Defibrillatoren Self-adhesive film