• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prohibition sign (Ø) 200 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE-prohibition sign No. 12193 VDE

  • "Do not switch" prohibition sign
  • DIN 4844, BGV A8
  • Made of plastic

Our service for you

Technical specifications

  • Weight: 48 g
Dim

(Ø) 200 mm

Product type

Prohibition sign

(Ø)

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485659 Prohibition sign (Ø) 200 mm 1 pc(s)

Description


· Prohibitory sign "do not switch" · DIN 4844, BGV A8 · made of plastic

This text is machine translated.

Scope of delivery

  • 1x No. 12193 VDE PROHIBITION SIGN, VDE prohibition sign

More interesting products

(*All information is plus legal VAT)