• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Promat ERGOLINE Paint roller set

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NÖLLE PROFI BRUSH LACKWannung ERGOLINE L360xB270xH35mm gray polypropylene

  • Width 270 mm
  • Height: 35 mm
  • Length: 360 mm
  • Brand: NÖLLE

Technical specifications

  • Accessories: Features: Other technical features:
  • Colour: grey
  • Material: Polypropylene Features: Polypropylene gray
  • break-proof
  • With wiping area
  • Solvent-resistant Other technical features:
  • Colour: grey
  • Made of polypropylene
Product type

Paint roller set

Length

360 mm

Width

270 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731003 Promat ERGOLINE Paint roller set

Description

Polypropylene gray · break-proof · With wiping area · Solvent-resistant Other technical features: · Made of polypropylene · Colour: grey

This text is machine translated.

Scope of delivery

  • 21049115