• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pronova 30001020 pH data logger, Salinity data logger

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Solitester:
  • Measurement ranges 3 to 8
  • Accuracy: ± 10 %
  • Display: Multi-colored scale
  • PET 2000:
  • Measuring range 0 to 2 g/l
  • Accuracy ±0.02 g/l
  • Resolution 0.01 g/l
  • PE controller:
  • Measuring range 0 to 1 g/l
  • Display: Multi-colored scale
Product type

pH data logger

Manufacturer's standards (no certificate)

Type

30001020

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986506 Pronova 30001020 pH data logger, Salinity data logger

Description

Measurement of activity and pH value

The GaLaBau consultation case is specifically developed for quick inspection of ground properties.

The GaLaBau consultation case contains a PE controller (type II) or a PET 2000 (type II+) with AM probe for determining the salt content (activity) and a solvent tester for determining the pH value directly in the soil. The activity measurement takes place in the root area, taking into account all relevant soil properties and is shown on a scale in grams of salt (nutrient) per liter of soil (substrate). This allows the possible nutrient absorption in the soil through the plant to be determined easily and precisely. A lack of fertilizer or salt surplus (e.g. de-icing salt intake) can be quickly made visible. When measuring high salt levels, a distinction can be made between the accompanying salts and nitrate with the help of nitrate indicator rods.

This text is machine translated.