• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pronova 30004071 Photon flux density logger

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ranges:
  • Radiation intensity of 0 to 3,000 W/m2
  • Operating temperature 10 to +55°C
  • Linearity <1% (up to 3,000 W/m2)
  • Resolution 0.01 W/m2
  • Cosine correction: Corrects up to 80° angle of incidence
  • Display LCD
  • IP 40 protection
  • 1x 9 volt, block battery 6LR61 size
  • Dimensions and weight 125 x 75 x 45 mm, 190 g
Product type

Photon flux density logger

Manufacturer's standards (no certificate)

Type

30004071

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986510 Pronova 30004071 Photon flux density logger

Description

Measurement of the photon current density

The GLOBAL 2000 measures global solar radiation in a wavelength range of 300 – 1100 nm. The device detects both direct sunlight and diffuse sky radiation, and emits these as radiation intensity in W/m2. The cosine-corrected sensor enables a precise measurement to be made at any time of the day. Thus, the GLOBAL 2000 is Ideal for use in agriculture and research.

This text is machine translated.