• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pronova 30004072 Photon flux density logger

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PPFD range: 0 – 10.00 µmol/m2/s.
  • Temperature: 10 to +55°C.
  • Linearity max. Deviation 1% to 10,000 µmol/m2s
  • Resolution 0.01 µmol/m2s
  • Cosine correction: Corrects up to 80° angle of incidence
  • Display LCD
  • IP 40 protection
  • Power supply: 1x 9 volt, block battery 6LR61
  • Dimensions and weight 125 x 75 x 45 mm, 190 g
Product type

Photon flux density logger

Manufacturer's standards (no certificate)

Type

30004072

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986509 Pronova 30004072 Photon flux density logger

Description

Measurement of the photon current density

The PAR 2000 measures the photosynthetic active radiation (PAR) in the wavelength range between 400 – 700 nm. Mainly in this area the incoming radiation is used by most plants for photosynthesis and thus for energy production. The measurement is carried out by determining the photon flux density, which describes the quantity of incoming light quants per surface and time. The PAR 2000 is suitable for measuring artificial light sources, global sunlight and a mixture of different radiation sources. It can be used both outside and in indoor greenery and is suitable for professional use.

This text is machine translated.