• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pronova 30008088 Soil moisture data logger

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor:
  • Measurement range SMT 50: Volumetric soil moisture: 0 to 50% vol. %
  • Temperature: 20 to +85°C.
  • Measuring accuracy SMT 50:
  • Volumetric soil moisture: ±2% in mineral soils
  • With average salinity from 0 to 50% (VWC)
  • Temperature: Type. 0.8%
  • Cable length 1.2 m.
  • Device:
  • Resolution 0.1 vol%
  • Display LCD
  • IP 40 protection
  • Power supply: 1x 9 volt, block battery 6LR61
  • Dimensions and weight 125 x 78 x 45 mm, 190 g
Product type

Soil moisture data logger

Manufacturer's standards (no certificate)

Type

30008088

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986517 Pronova 30008088 Soil moisture data logger

Description

Determination of the volumetric water content in the soil

The HYDRO 2000 is an affordable measuring instrument for professional use for determining the volumetric water content in the soil. The SMT 50 sensor operates according to the FDR (Frequency Domain Reflectory) principle and provides precise results in the relevant measuring range between 0 and 50 vol.% water content with only low influence by salt content and soil type. The cable and housing of the sensor are waterproof.

In addition to the soil moisture, the temperature of the soil can also be read on the HYDRO 2000. Thanks to the compact and robust design, this meter is maintenance-free and suitable for continuous operation.

The HYDRO 2000 can alternatively be supplied with cable connection to further volume sensors (cf. Page 44) and also manage additional measurement tasks.

This text is machine translated.