• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protex PS1-X Powder Manometer, Fluoride-free 1 kg Fire class: A, B, C Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Protex fire extinguisher PS1-X

  • Extinguishing agent type: Powder
  • Capacity: 1 kg
  • Fire class A, B, C
  • Class A8, B34

Our service for you

Technical specifications

Extinguishing agent

Powder

Product type

Powder

Fire class

A

B

C

Factory colour

Red

Weight

1.5 kg

Dim

(Ø x H) 82 mm x 295 mm

Features

Manometer

Fluoride-free

Capacity

1 kg

Class

A8

B34

Extinguisher type

Stored-pressure

Height

295 mm

(Ø)

82 mm

Max. temperature

60 °C

Min. temperature

-30 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220897 Protex PS1-X Powder Manometer, Fluoride-free 1 kg Fire class: A, B, C Content 1 pc(s)

Description

Protex 1 kg powder fire extinguisher with manometer.

This text is machine translated.

Features

  • With aluminum container, RAL3000 polyester resin coated
  • Compact design with pressure lever armature with integrated test valve
  • With holder and strap
  • Approved according to DIN EN 3 for the fire classes A, B, C
  • Power 8 A, 34 B and C
  • Test and refillable, contents 1 kg
  • Spraying width: Approx. 4 m
  • Syringe duration: Approx. 7 sec.
  • Temperature range --30°C to +60°C.

Scope of delivery

  • Incl. Car holder

What kind of Fire Extinguishers are you looking for?