• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProUser DCDC40 DC/DC converter 12 V DC - 12 V DC/40 A 500 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Battery charger DC/DC 40A 12/24V with MPPT function

  • With connection for a solar module
  • Suitable for standard lead-acid, AGM and Lifep04 (12v) batteries
  • With MPPT function

Technical specifications

Input voltage

12-28 V DC

Product type

DC/DC converter

Used at

Portable

Car

No. of outputs

2 x

500 W

Input voltage

12 V DC

Output voltage

12 V DC

Connections

PV+, ALT+, BAT+, GND

IGN+ TEMP

Max. output current

40 A

Output current (max.) - rounded

40 A

Dim

(L x W x H) 20 x 13 x 4.5 cm

Weight

757 g

Content

1 pc(s)

PSU features

DC-to-DC converter

w/o cable

Width

13 cm

Height

4.5 cm

Length

20 cm

Type

DCDC40

Efficiency

94 %

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334646 ProUser DCDC40 DC/DC converter 12 V DC - 12 V DC/40 A 500 W

Description

DC converters, also known as DC-DC converters, are particularly suitable for vehicles or trailers, which have both a connection to the generator as well as solar modules. These converters can convert both power sources to charge a battery up to 40 amps at 12 or 24 volts. The MPPT technology (Maximum Power Point tracking) is used in the solar sector, which ensures a high efficiency in all lighting conditions.

This text is machine translated.

Features

  • Alternator input voltage 11.6 - 18V
  • Solar input voltage 12-28V
  • Max. Input current 40A
  • Max. Square Output current: 40A
  • Max. output power 500W
  • Current without load: 10mA
  • Typical efficiency: 94% efficiency
  • Battery type 12V STD, GEL, AGM, CAL & LiFeP04
  • Battery capacity: 80-500Ah
  • Operating temperature -20 to + 60 C

Scope of delivery

  • User manual

Hints

Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual

What kind of DC-DC Voltage Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)