• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon 23162 Ratchet 3/8"

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ratchet

Downforce

3/8"

No. of teeth

72

Material

Steel

Material properties

nickel plated

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618973 Proxxon 23162 Ratchet 3/8"

Description

MICRO compact ratchet with 3/8" square drive from Proxxon. For tricky work and where it gets tight! For screwing in the engine compartment, under the instrument panel, on the airbag, for working on the air conditioning system, on the interior trim, on the sunroof etc. with extremely slim head (28 x 15 mm). Fine-toothed: Several of the 72 teeth snap in at the same time and transmit high torque. Releasing mechanism: Release the inserts by pressing a button Forged from CRV steel, 2x nickel plated and matt chrome plated. Grip made of oil and acid-resistant TPR (Thermoplastic Rubber) with convenient hole for hanging up.

This text is machine translated.

Features

  • 3/8" ratchet with changeover lever
  • Extremely slim head
  • Fine toothing.

Scope of delivery

  • 1 ratchet

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)