• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon 28226 Diamond grinding bit Diameter 4.4 mm 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Diamond grinding pins, ball, 4.4 mm, 2 pieces

  • 2-pcs set

Technical specifications

Product type

Diamond grinding bit

Shank Ø

2.35 mm

(Ø)

4.4 mm

Use

Tiling

Glass

Ceramics

Model making

Non-ferrous metals

Shape

spherical

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306501 Proxxon 28226 Diamond grinding bit Diameter 4.4 mm 2 pc(s)

Description

With an even diamond coating Profile body and shaft made of stainless steel For grinding, engraving and carving of steel (also chromium-cobalt alloys), glass, ceramic, porcelain and plastic. Shaft dia. 2.35 mm.

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)