• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon FS Foot switch + lead 1 pc(s)

Product type
Foot switch
Switch/button features
+ lead
Material
Nylon
Connection
Cable + connector
Cable length
2.5 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.76 / piece)
€ 23.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foot switch

Switch/button features

+ lead

Material

Nylon

Connection

Cable + connector

Cable length

2.5 m

500 W

Content

1 pc(s)

Type

FS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618986 Proxxon FS Foot switch + lead 1 pc(s)

Conformity certificate

Conformity certificate 2618986 Proxxon FS Foot switch + lead 1 pc(s)

Description

The foot switch FS from Proxxon. For free hand while working. For all devices with Euro plug (protection class 2) and a power of up to max. 500 W. also suitable for desktop devices. Housing made of glass-fiber reinforced NYLON. 250 cm connection cable for 230 V mains. 50 cm cable outlet. For 12 V devices, the foot switch is connected to the power supply unit.

This text is machine translated.

Features

  • For devices with Euro-plug up to max. 500 W power
  • 250 cm connection cable for 230 V mains
  • 50 cm cable outlet.

Scope of delivery

  • 1 foot switch

More interesting products

(*All information is plus legal VAT)