• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Industrial 23 444 Hex head Spark plug bit 21 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spark plug socket

  • With TPR (thermoplastic rubber) insert for holding spark plugs

Technical specifications

Product type

Spark plug bit

Drive

1/2" (12.5 mm)

Spanner size

21 mm

Downforce

Hex head

Length

70 mm

Material

Chromium-vanadium steel

Spanner size

21 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823589 Proxxon Industrial 23 444 Hex head Spark plug bit 21 mm 1/2" (12.5 mm)

Description

Features

  • Rubber insert
  • 1/2"-Drive.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)