• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pruning saw 71BCA003650 POWER CUT SAW PRO 370

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

336 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pruning saw

  • '35 Years Warranty, Made in Germany' in large, highlighted letters.

Technical specifications

  • Saw blade length 370 mm
Product type

Pruning saw

Weight

1000 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435277 Pruning saw 71BCA003650 POWER CUT SAW PRO 370

Warranty Terms

Warranty Terms 2435277 Pruning saw 71BCA003650 POWER CUT SAW PRO 370

Description

Snap & Click. Endless Possibilities.
The multi-star® concept centres around simplicity: a set of handles with different lengths that can be attached to over 70 different quick-release gardening tools.

Multi-star® does wonders for your back
Many people suffer from back problems. And it's our back that tends to remind us of the importance of good posture. Protect your back choosing from different multi-star® handle lengths to keep proper postural alignment, reducting stress and strain on your spine during gardening. Wolf tillage tools are ergonomically designed, come with an optimised working angle reducing stress and effort levels when digging or turning over soil.

Quality you can trust
Wolf multi-star® products are made in Germany. Choosing a Wolf product means choosing quality materials, quality manufacturing, innovative features and contemporary design.

Features

  • Ergonomically shaped grip
  • integrated multi-star® adapter for easy and quick attachment to the Vario handle
  • Built-in protective case prevents accidental opening of the connection when working in trees
  • curved saw blade for effortless, effective sawing
  • Powerful compression and toothing
  • Clear cutting surface reduces bacterial infestation
  • MaxControl: Slip stop at the front and rear of the handle for safe handling
  • Reusable blade cover
  • With Vario-handle, safe working without ladder at a height of up to 5.5 m.
  • Saw with integrated branch hook and ring scoring
  • not combinable with ZMI 12 and ZMI 15.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)