• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pry bar BlackGiant® Flat-Bar Picard 0004699-001

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pry bar

Length

175 mm

Weight

163 g

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376203 Pry bar BlackGiant® Flat-Bar Picard 0004699-001

Description

Perfectly formed. Extremely stable The iron with the Power-Plus.

This text is machine translated.

Features

  • Handy, especially stable design
  • Partially hardened and tempered
  • Forged from one piece, durable and robust
  • Both ends are finely polished for precise work in all application areas
  • With nail lifter for lifting small and deep-seated nails
  • Punched nail pull for easy removal of fixed nails

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)