• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PT LINE Diamond Glass Anti-Static Glass screen protector Apple iPhone 16 Pro, IPhone 17 1 pc(s) Privacy screen 234590

Product type
Glass screen protector
Compatible with
iPhone 16 Pro
IPhone 17
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 16 Pro

IPhone 17

Suitable for

iPhone

Compatible with

Apple

Features

Privacy screen

Privacy screen filter

left/right

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474799 PT LINE Diamond Glass Anti-Static Glass screen protector Apple iPhone 16 Pro, IPhone 17 1 pc(s) Privacy screen 234590

Description

PT Line Diamond Glass HD Black, Anti-Static Vision Protective Film The 430
ANTI-STATIC Privacy AB Glue protection film provides first-class visual protection,
Without affecting the HD clarity of the display. With one
0.5 mm base plate and a high quality plasma coating make it convincing
By long life, pleasant haptics and improved scratch resistance.

The film reduces reflections thanks to the innovative ARC 100CC technology
And improves the readability of the display. The anti-static property
Prevents the accumulation of dust particles during installation and
Allows effortless, nonporous attachment.

This text is machine translated.

Features

  • HD-Black View protection Protects against curious onlookers from the side.
  • Anti-static technology prevents dust accumulation during installation.
  • High-quality AB adhesive Provides for a bubble-free, seamless adhesion.
  • 0.5 mm base plate Offers stable protection at maximum
  • Touch screen sensitivity.
  • Plasma coating optimizes smoothness, scratch-resistance and
  • ARC 100CC Minimizes reflections and improves the visibility of the
  • Displays

More interesting products

(*All information is plus legal VAT)