• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 2021-Q-1.5N-NI-1.3 Precision test tip

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

90 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Continuity Resistance: ≤ 25 mΩ
Product type

Precision test tip

Type

Q

Pin length

32.3 mm

Nominal current

3 A

Nominal current - rounded value

3 A

Spring force

1.5 N

Pitch of spring

5.3 mm

CS

2.54 mm

RoHS-compliant

Yes

Pin Ø

1.65 mm

Type

2021-Q-1.5N-NI-1.3

Refining

Nickel

Resistance

≤25 mΩ

Nominal current (details)

3 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 737019 PTR Hartmann 2021-Q-1.5N-NI-1.3 Precision test tip

Description

Double precision test jack with spring contact for components and printed circuit board test. Consisting of guide housing with spring contact pin with probe. The sleeve is ordered separately, and is installed in a board or Plexiglas disk to hold the test jack. This allows the test jack to be removed or replaced easily.

Hints

Type coding:
xxxx (Series) - xx (head shape) - x.xN (contact button) - xx (processing) - xx.xx (head-Ø in mm/head material)
Processing: AU = Gold, RH = Rhodium, NI = Nickel; Head material: M = Brass, C = Beryllium bronze.

More interesting products

(*All information is plus legal VAT)