
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
AK4601/8KD-3.5-V-P3.3-BK-HT
- Product type
Print terminal
- Features
for reflow
- CS
3.5 mm
- Pins per row
8
- Number of pins
8
- Min. stripping length
10.0 mm
- Stripping length (max.)
10.0 mm
- Connection
THR
Push-in connector
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- Connector orientation
Perpendicular (to the PCB)
- Enclosure material
PA
- Factory colour
Black
- Manufacturer part #
54601080301R
- Content
1 pc(s)
- Length
28.00 mm
Documents & Downloads
Datasheet
Datasheet 3589749 PTR Hartmann 54601080301R Print terminal 1.5 mm² Number of pins 8 Black 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3589749 PTR Hartmann 54601080301R Print terminal 1.5 mm² Number of pins 8 Black 1 pc(s) Tape on Full reel






