
Highlights & Details
- Content 1 pc(s)
Our service for you
Technical specifications
- Type
AKZ4701/8KD-3.81-V-BASALTGRAU
- Product type
Print terminal
- Features
+ actuator
- CS
3.81 mm
- Pins per row
8
- Number of pins
8
- Min. stripping length
10.0 mm
- Stripping length (max.)
10.0 mm
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- Contact material
Brass
- Enclosure material
PBT
- Factory colour
Basalt grey
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
54701080421D
- Content
1 pc(s)
- Length
32.98 mm
Documents & Downloads
Datasheet
Datasheet 3589803 PTR Hartmann 54701080421D Print terminal 1.5 mm² Number of pins 8 Basalt grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3589803 PTR Hartmann 54701080421D Print terminal 1.5 mm² Number of pins 8 Basalt grey 1 pc(s)



