
Highlights & Details
- Content: 1 pc(s)
- Total number of pins: 12
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
PCB connector
- Connector system
wire-to-board
- Features
encodable
- CS
3.5 mm
- Total number of pins
12
- Content
1 pc(s)
- Stripping length (max.)
7.0 mm
- Connection
Screw terminal
- Case material
PA 6.6
- Manufacturer part #
51550120001D
- Factory colour
Green
- Contact material
Bronze
- Length
42.00 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- RoHS-compliant
Yes
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
AK1550/12-3.5-GRÜN
Documents & Downloads
Datasheet
Datasheet 3590080 PTR Hartmann PCB connector Total number of pins 12 Contact spacing: 3.5 mm 51550120001D 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3590080 PTR Hartmann PCB connector Total number of pins 12 Contact spacing: 3.5 mm 51550120001D 1 pc(s) Piece
Description
this an historic product which is not available, thus not updated anymore



