
Highlights & Details
- Content: 1 pc(s)
- Total number of pins: 7
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
PCB connector
- Connector type
straight
- Connector system
wire-to-board
- Features
+ wire protection
- CS
3.5 mm
- Total number of pins
7
- Content
1 pc(s)
- Stripping length (max.)
5.0 mm
- Connection
Screw terminal
- Actuation direction
Parallel (to the PCB)
- Case material
PA 6.6
- Manufacturer part #
51350070001G
- Factory colour
Grey
- Contact material
Bronze
- Length
24.50 mm
- max. cross section
1.5 mm²
- Min. cross section
0.08 mm²
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
AK1350/7DS-3.5-GRAU
Documents & Downloads
Datasheet
Datasheet 3590044 PTR Hartmann PCB connector Total number of pins 7 Contact spacing: 3.5 mm 51350070001G 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3590044 PTR Hartmann PCB connector Total number of pins 7 Contact spacing: 3.5 mm 51350070001G 1 pc(s) Piece



