
Highlights & Details
- Content: 1 pc(s)
- Total number of pins: 12
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Pin strip (standard)
- CS
3.5 mm
- Total number of pins
12
- Content
1 pc(s)
- Connection
THR
- Case material
PA
- Manufacturer part #
51550125336D
- Factory colour
Black
- Contact material
Copper alloy
- Length
43.40 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
STL1550/12G-3.5-V-P2.6-BK-HT
Documents & Downloads
Datasheet
Datasheet 3590439 PTR Hartmann Pin strip (standard) Total number of pins 12 Contact spacing: 3.5 mm 51550125336D 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3590439 PTR Hartmann Pin strip (standard) Total number of pins 12 Contact spacing: 3.5 mm 51550125336D 1 pc(s) Piece
Description
this an historic product which is not available, thus not updated anymore






